+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1614782-4

Resistor: thick film; 150Ω; screw; 100W; ±10%; -55÷125°C; 150ppm/°C


Manufacturer: TE Connectivity

Manufacturer part number:
1614782-4
TME Symbol:
1614782-4

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Resistance
150Ω
Mounting
screw
Power
0.1kW
Tolerance
±10%
Operating temperature
-55...125°C
Temperature coefficient
150ppm/°C
Gross weight110 g
Certificates
See other products in this category: Power resistors TE Connectivity,
*
1614782-4
0 in TME stock
Net price for quantities from 2 pcs - 86.14 USDGross price for quantities from 2 pcs - 86.14 USD
Net price for quantities from 14 pcs - 80.59 USDGross price for quantities from 14 pcs - 80.59 USD
Net price for quantities from 28 pcs - 78.85 USDGross price for quantities from 28 pcs - 78.85 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.