+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1623730-2

Resistor: wire-wound; 10Ω; THT; 4W; ±5%; 7x8x20mm; -55÷350°C


Manufacturer: TE Connectivity

Manufacturer part number:
1623730-2
TME Symbol:
1623730-2

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
10Ω
Mounting
THT
Power
4W
Tolerance
±5%
Body dimensions
7x8x20mm
Operating temperature
-55...350°C
Temperature coefficient
400ppm/°C
Gross weight3.298 g
Certificates
See other products in this category: Power resistors TE Connectivity,
*
1623730-2
0 in TME stock
Net price for quantities from 1000 pcs - 0.60 USDGross price for quantities from 1000 pcs - 0.60 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.