+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1624323-5

Resistor: wire-wound; 120Ω; THT; 500mW; ±0.1%; axial


Manufacturer: TE Connectivity

Manufacturer part number:
1624323-5
TME Symbol:
1624323-5

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
120Ω
Mounting
THT
Power
0.5W
Tolerance
±0.1%
Leads
axial
Gross weight0.43 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1624323-5
0 in TME stock
Net price for quantities from 500 pcs - 13.91 USDGross price for quantities from 500 pcs - 13.91 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.