+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

163092-2

Contact; female; 16; CPC Series 1,CPC Series 4,TYPE III+,V35


Manufacturer: TE Connectivity

Manufacturer part number:
163092-2
TME Symbol:
163092-2

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
female
Contact size
16
Application - series/manufacturer
CPC Series 1, CPC Series 4, TYPE III+, V35
Contact material
brass
Contact plating
gold-plated
Wire cross-section
0.12...0.2mm2
Wire size
24AWG...20AWG
Kind of package
bulk
Electrical mounting
crimped
Cable external diameter
0.9...1.4mm
Current rating
13A
Number of pins
1
Gross weight0.339 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
163092-2
136 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 10 pcs - 3.71 USDGross price for quantities from 10 pcs - 3.71 USD
Net price for quantities from 25 pcs - 3.37 USDGross price for quantities from 25 pcs - 3.37 USD
Net price for quantities from 50 pcs - 3.13 USDGross price for quantities from 50 pcs - 3.13 USD
Net price for quantities from 100 pcs - 2.96 USDGross price for quantities from 100 pcs - 2.96 USD
Net price for quantities from 150 pcs - 2.92 USDGross price for quantities from 150 pcs - 2.92 USD
Packaging method by the manufacturer:Cardboard = 200 pcs