+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

163A50009X

Connector: D-Sub; PIN: 9; female; straight; THT; 7.5A; black


Manufacturer: Amphenol CONEC

Manufacturer part number:
163A50009X
TME Symbol:
163A50009X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
9
Kind of connector
female
Spatial orientation
straight
Electrical mounting
THT
Current rating
7.5A
Colour
black
Contact plating
gold-plated, nickel plated
Kit contents
screws
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
163A50009X
0 in TME stock
Net price for quantities from 80 pcs - 9.50 USDGross price for quantities from 80 pcs - 9.50 USD
Net price for quantities from 120 pcs - 8.89 USDGross price for quantities from 120 pcs - 8.89 USD
Net price for quantities from 160 pcs - 8.45 USDGross price for quantities from 160 pcs - 8.45 USD
Net price for quantities from 240 pcs - 7.83 USDGross price for quantities from 240 pcs - 7.83 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 80.
Multiplicity: 40.