+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

164164-2

Contact; male; 16; CPC Series 1,CPC Series 4,TYPE III+,V35; bulk

Manufacturer: TE Connectivity

Manufacturer part number:
164164-2
TME Symbol:
164164-2

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
male
Contact size
16
Application - series/manufacturer
CPC Series 1, CPC Series 4, TYPE III+, V35
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
0.75...1.5mm2
Wire size
18AWG...16AWG
Kind of package
bulk
Electrical mounting
crimped
Cable external diameter
2...2.5mm
Current rating
13A
Number of pins
1
Connector variant
  • FMLB (first-mate last-break)
  • grounding contact
Gross weight0.455 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
164164-2
30 in TME stock
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 25 pcs - 2.64 USDGross price for quantities from 25 pcs - 2.64 USD
Net price for quantities from 50 pcs - 2.40 USDGross price for quantities from 50 pcs - 2.40 USD
Net price for quantities from 100 pcs - 2.31 USDGross price for quantities from 100 pcs - 2.31 USD
No. of pieces (Multiplicity: 1)