+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

164A03399X

Connector: D-Sub; straight; 3A; black; Kit: screws


Manufacturer: Amphenol CONEC

Manufacturer part number:
164A03399X
TME Symbol:
164A03399X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Spatial orientation
straight
Current rating
3A
Colour
black
Contact plating
gold-plated, nickel plated
Kit contents
screws
Gross weight12.01 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
164A03399X
0 in TME stock
Net price for quantities from 80 pcs - 11.36 USDGross price for quantities from 80 pcs - 11.36 USD
Net price for quantities from 120 pcs - 10.77 USDGross price for quantities from 120 pcs - 10.77 USD
Net price for quantities from 160 pcs - 10.39 USDGross price for quantities from 160 pcs - 10.39 USD
Net price for quantities from 200 pcs - 10.11 USDGross price for quantities from 200 pcs - 10.11 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 80.
Multiplicity: 40.
Packaging method by the manufacturerCardboard = 40 pcs