+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

164A10149X

Connector: D-Sub; PIN: 37; socket; female; for panel mounting; 3A


Manufacturer: Amphenol CONEC

Manufacturer part number:
164A10149X
TME Symbol:
164A10149X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
37
Connector
socket
Kind of connector
female
Mechanical mounting
for panel mounting
Electrical mounting
wrapped connections
Connector variant
turned contacts
Current rating
3A
Operating voltage
0.125kV
Mechanical durability
50 cycles
Contact plating
gold-plated
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
164A10149X
0 in TME stock
Net price for quantities from 60 pcs - 18.14 USDGross price for quantities from 60 pcs - 18.14 USD
Net price for quantities from 120 pcs - 13.03 USDGross price for quantities from 120 pcs - 13.03 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 60.
Multiplicity: 30.