+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | Amphenol CONEC | |
Type of connector | D-Sub HD | |
Number of pins | 78 | |
Connector | socket | |
Kind of connector | female | |
Mechanical mounting | THT | |
Spatial orientation | straight | |
Electrical mounting | THT | |
Contact plating | gold-plated | |
Enclosure material | steel |