+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

164A20099X

Connector: D-Sub; socket; right; soldering; 7.5A; black


Manufacturer: Amphenol CONEC

Manufacturer part number:
164A20099X
TME Symbol:
164A20099X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Connector
socket
Spatial orientation
right
Electrical mounting
soldering
Current rating
7.5A
Colour
black
Contact plating
gold-plated, nickel plated
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
164A20099X
0 in TME stock
Net price for quantities from 10 pcs - 48.79 USDGross price for quantities from 10 pcs - 48.79 USD
Net price for quantities from 100 pcs - 36.03 USDGross price for quantities from 100 pcs - 36.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.