+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

164A20419X

Connector: D-Sub; socket; angled; THT; 7.5A; black


Manufacturer: Amphenol CONEC

Manufacturer part number:
164A20419X
TME Symbol:
164A20419X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Connector
socket
Spatial orientation
angled
Electrical mounting
THT
Current rating
7.5A
Colour
black
Contact plating
gold-plated
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
164A20419X
0 in TME stock
Net price for quantities from 40 pcs - 24.40 USDGross price for quantities from 40 pcs - 24.40 USD
Net price for quantities from 50 pcs - 23.88 USDGross price for quantities from 50 pcs - 23.88 USD
Net price for quantities from 80 pcs - 22.75 USDGross price for quantities from 80 pcs - 22.75 USD
Net price for quantities from 100 pcs - 22.28 USDGross price for quantities from 100 pcs - 22.28 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 40.
Multiplicity: 10.