+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

165012

Tip: fork; insulated; M4; Ø: 4.3mm; blue; crimped; 1÷2.5mm2; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
165012
TME Symbol:
165012

Specification

Manufacturer
TE Connectivity
Type of tip
fork
Ferrule variant
insulated
Hole for screw
M4
Ring inside diameter
4.3mm
Colour
blue
Electrical mounting
crimped
Wire cross-section
1...2.5mm2
Mechanical mounting
for cable
Contact plating
tinned
Insulator material
PVC
Contact material
copper
Wire size
16AWG...14AWG
Manufacturer series
PLASTI-GRIP
Gross weight0.703 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
165012
1349 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 2000 pcs - 0.31 USDGross price for quantities from 2000 pcs - 0.31 USD
Packaging method by the manufacturer:
Bag = 500 pcsCardboard = 1 000 pcs