+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

165028

Tip: ring; insulated; M6; Ø: 6.3mm; yellow; crimped; 2.62÷6.64mm2


Manufacturer: TE Connectivity

Manufacturer part number:
165028
TME Symbol:
165028

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M6
Ring inside diameter
6.3mm
Colour
yellow
Electrical mounting
crimped
Wire cross-section
2.62...6.64mm2
Mechanical mounting
for cable
Contact plating
tinned
Contact material
copper
Wire size
12AWG...10AWG
Manufacturer series
PIDG
Operating temperature
max. 105°C
Gross weight2.5 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
165028
498 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 25 pcs - 1.10 USDGross price for quantities from 25 pcs - 1.10 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 150 pcs - 0.96 USDGross price for quantities from 150 pcs - 0.96 USD
Net price for quantities from 250 pcs - 0.93 USDGross price for quantities from 250 pcs - 0.93 USD
Net price for quantities from 500 pcs - 0.87 USDGross price for quantities from 500 pcs - 0.87 USD
Net price for quantities from 1000 pcs - 0.82 USDGross price for quantities from 1000 pcs - 0.82 USD
Net price for quantities from 2500 pcs - 0.74 USDGross price for quantities from 2500 pcs - 0.74 USD
Packaging method by the manufacturer:
Cardboard = 500 pcs