+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

165085

Tip: wire pin; Ø: 2.6mm; 3÷6mm2; crimped; for cable; insulated

Manufacturer: TE Connectivity

Manufacturer part number:
165085
TME Symbol:
165085

Specification

Manufacturer
TE Connectivity
Type of tip
wire pin
Diameter
2.6mm
Wire cross-section
3...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Length
10mm
Contact material
brass
Gross weight1.832 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
*
165085
5063 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 2500 pcs - 0.34 USDGross price for quantities from 2500 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 500 pcs