+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1652520000

Enclosure for connectors: HDC; size 3; for cable; for latch; PG16


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1652520000

Alternative designations: HDC 06B TSLU 1PG16G

TME Symbol:
1652520000

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure for connectors
HDC
Case
size 3
Mechanical mounting
for cable
Locking system
for latch
Spatial orientation
angled
Gland thread
PG16
Application - series/manufacturer
HDC
Insert mounting
44x27mm
Enclosure material
aluminium alloy
Operating temperature
-40...125°C
Gross weight127.98 g
Certificates
See other products in this category: Weidmuller connectors WEIDMÜLLER,
*
1652520000
7 in TME stock
Net price for quantities from 1 pcs - 14.96 USDGross price for quantities from 1 pcs - 14.96 USD
Net price for quantities from 10 pcs - 12.89 USDGross price for quantities from 10 pcs - 12.89 USD
Net price for quantities from 25 pcs - 11.65 USDGross price for quantities from 25 pcs - 11.65 USD
Net price for quantities from 50 pcs - 10.65 USDGross price for quantities from 50 pcs - 10.65 USD
Net price for quantities from 100 pcs - 10.15 USDGross price for quantities from 100 pcs - 10.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.