+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1653870

Cable; USB 2.0; USB A plug,USB B plug; 2m; light blue; IP67; Cu

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1653870

Alternative designations: VS-04-2X2X26C7/7-67A/67B/2,0

TME Symbol:
1653870

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
2m
Insulation colour
light blue
IP rating
IP67
Kind of core
Cu
Core diameter
20/19AWG, 26/7AWG
Wire insulation material
PUR
Shield structure
shielded
Cable external diameter
6.7mm
Connector colour
grey
Operating temperature
-10...50°C
Number of cores
6
No. of pairs
2
Cable structure
2x2x26AWG+2x20AWG
Resistance to
most of oils
Kind of material
no flame propagation
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight174 g
Certificates
EAN code4017918970208
See other products in this category: USB cables and adapters PHOENIX CONTACT,
*
1653870
0 in TME stock
Net price for quantities from 1 pcs - 90.55 USDGross price for quantities from 1 pcs - 90.55 USD
Net price for quantities from 5 pcs - 79.24 USDGross price for quantities from 5 pcs - 79.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.