+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

165399-1

Terminal: round; female; Ø: 4mm; 0.5÷1.6mm2; crimped; insulated


Manufacturer: TE Connectivity

Manufacturer part number:
165399-1
TME Symbol:
165399-1

Specification

Manufacturer
TE Connectivity
Type of terminal
round
Kind of terminal
female
Diameter
4mm
Wire cross-section
0.5...1.6mm2
Electrical mounting
crimped
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
brass
Wire size
20AWG...15AWG
Gross weight1.378 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
*
165399-1
0 in TME stock
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 10 pcs - 3.71 USDGross price for quantities from 10 pcs - 3.71 USD
Net price for quantities from 100 pcs - 3.02 USDGross price for quantities from 100 pcs - 3.02 USD
Net price for quantities from 250 pcs - 2.75 USDGross price for quantities from 250 pcs - 2.75 USD
Net price for quantities from 500 pcs - 2.71 USDGross price for quantities from 500 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.