+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

165429-1

Terminal: round; female; Ø: 4mm; 1÷2.6mm2; crimped; insulated; blue

Manufacturer: TE Connectivity

Manufacturer part number:
165429-1
TME Symbol:
165429-1

Specification

Manufacturer
TE Connectivity
Type of terminal
round
Kind of terminal
female
Diameter
4mm
Wire cross-section
1...2.6mm2
Electrical mounting
crimped
Ferrule variant
insulated
Contact plating
tinned
Colour
blue
Contact material
brass
Wire size
17AWG...13AWG
Gross weight1.6 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
*
165429-1
0 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 25 pcs - 2.21 USDGross price for quantities from 25 pcs - 2.21 USD
Net price for quantities from 50 pcs - 2.04 USDGross price for quantities from 50 pcs - 2.04 USD
Net price for quantities from 100 pcs - 1.80 USDGross price for quantities from 100 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.