+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

165566-2

Terminal: flat; 2.8mm; 0.8mm; female; 0.3÷1.5mm2; crimped; tinned

Manufacturer: TE Connectivity

Manufacturer part number:
165566-2
TME Symbol:
165566-2

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
2.8mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
0.3...1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
phosphor bronze
Wire size
22AWG...16AWG
Spatial orientation
straight
Manufacturer series
FASTON
Gross weight0.77 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
165566-2
155 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 50 pcs - 1.41 USDGross price for quantities from 50 pcs - 1.41 USD
Net price for quantities from 200 pcs - 1.05 USDGross price for quantities from 200 pcs - 1.05 USD
Net price for quantities from 1000 pcs - 0.84 USDGross price for quantities from 1000 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcs