+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

165590-1

Terminal: round; male; Ø: 4mm; 0.5÷1.5mm2; crimped; insulated; red

Manufacturer: TE Connectivity

Manufacturer part number:
165590-1
TME Symbol:
165590-1

Specification

Manufacturer
TE Connectivity
Type of terminal
round
Kind of terminal
male
Diameter
4mm
Wire cross-section
0.5...1.5mm2
Electrical mounting
crimped
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
brass
Wire size
20AWG...15AWG
Gross weight1 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
*
165590-1
0 in TME stock
Net price for quantities from 201 pcs - 0.64 USDGross price for quantities from 201 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 201.
Multiplicity: 1.