+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1656246

Cable; D-Sub 9pin socket,D-Sub 9pin plug; PVC; 2m; grey; Core: Cu


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1656246

Alternative designations: VS-09-DSUB-20-LI-2,0

TME Symbol:
1656246

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
2m
Insulation colour
grey
Core diameter
28AWG
Kind of core
Cu
Shield structure
shielded
IP rating
IP20
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 9pin socket
Gross weight133 g
Certificates
EAN code4046356029728
See other products in this category: Computer cables and adapters PHOENIX CONTACT,
*
1656246
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.52 USDGross price for quantities from 1 pcs - 13.52 USD
Net price for quantities from 5 pcs - 11.84 USDGross price for quantities from 5 pcs - 11.84 USD