+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1656262

Cable; D-Sub 15pin socket,D-Sub 15pin plug; PVC; Len: 1m; grey


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1656262

Alternative designations: VS-15-DSUB-20-LI-1,0

TME Symbol:
1656262

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
1m
Insulation colour
grey
Core diameter
28AWG
Kind of core
Cu
Shield structure
Al foil, shielded twofold, tinned copper braid
Cable external diameter
6mm
IP rating
IP20
Cable/adapter structure
  • D-Sub 15pin plug
  • D-Sub 15pin socket
Gross weight135.58 g
Certificates
EAN code4046356029742
See other products in this category: Computer cables and adapters PHOENIX CONTACT,
*
1656262
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.79 USDGross price for quantities from 1 pcs - 12.79 USD
Net price for quantities from 5 pcs - 11.19 USDGross price for quantities from 5 pcs - 11.19 USD