+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1656301

Cable; D-Sub 25pin socket,D-Sub 25pin plug; PVC; Len: 2m; grey


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1656301

Alternative designations: VS-25-DSUB-20-LI-2,0

TME Symbol:
1656301

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
2m
Insulation colour
grey
Core diameter
28AWG
Kind of core
Cu
Shield structure
shielded
Cable external diameter
7mm
IP rating
IP20
Cable/adapter structure
  • D-Sub 25pin plug
  • D-Sub 25pin socket
Gross weight232 g
Certificates
EAN code4046356029780
See other products in this category: Computer cables and adapters PHOENIX CONTACT,
*
1656301
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.84 USDGross price for quantities from 1 pcs - 15.84 USD
Net price for quantities from 5 pcs - 13.86 USDGross price for quantities from 5 pcs - 13.86 USD