+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1658525-2

Connector: IDC; plug; male; Plating: tinned; PIN: 34; THT; straight


Manufacturer: TE Connectivity

Manufacturer part number:
1658525-2
TME Symbol:
1658525-2

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
plug
Kind of connector
male
Contact plating
tinned
Number of pins
34
Contacts pitch
2.54mm
Electrical mounting
THT
Spatial orientation
straight
Connector variant
feed-through
Operating temperature
-55...125°C
Tape pitch
2.54mm
Gross weight3.29 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
1658525-2
20 in TME stock
Net price for quantities from 1 pcs - 8.11 USDGross price for quantities from 1 pcs - 8.11 USD
Net price for quantities from 11 pcs - 7.55 USDGross price for quantities from 11 pcs - 7.55 USD
Net price for quantities from 253 pcs - 7.11 USDGross price for quantities from 253 pcs - 7.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 11 pcs