+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1658526-4

Connector: IDC; socket; female; Plating: gold-plated; PIN: 10


Manufacturer: TE Connectivity

Manufacturer part number:
1658526-4
TME Symbol:
1658526-4

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
10
Contacts pitch
2.54mm
Spatial orientation
straight
Operating temperature
-55...125°C
Tape pitch
2.54mm
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
1658526-4
0 in TME stock
Net price for quantities from 1 pcs - 8.53 USDGross price for quantities from 1 pcs - 8.53 USD
Net price for quantities from 10 pcs - 8.16 USDGross price for quantities from 10 pcs - 8.16 USD
Net price for quantities from 25 pcs - 7.98 USDGross price for quantities from 25 pcs - 7.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.