+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1658526-9

Connector: IDC; socket; female; Plating: gold-plated; PIN: 14


Manufacturer: TE Connectivity

Manufacturer part number:
1658526-9
TME Symbol:
1658526-9

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
14
Contacts pitch
2.54mm
Spatial orientation
straight
Connector variant
for strain relief
Operating temperature
-55...125°C
Tape pitch
2.54mm
Gross weight2.49 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
1658526-9
3 in TME stock
Net price for quantities from 1 pcs - 14.31 USDGross price for quantities from 1 pcs - 14.31 USD
Net price for quantities from 5 pcs - 12.65 USDGross price for quantities from 5 pcs - 12.65 USD
Net price for quantities from 20 pcs - 11.07 USDGross price for quantities from 20 pcs - 11.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.