+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1658537-4

Contact; female; 20; CPC Series 2,HDP-20; 0.2÷0.6mm2; 24AWG÷20AWG

Manufacturer: TE Connectivity

Manufacturer part number:
1658537-4
TME Symbol:
1658537-4

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
female
Contact size
20
Application - series/manufacturer
CPC Series 2, HDP-20
Wire cross-section
0.2...0.6mm2
Wire size
24AWG...20AWG
Electrical mounting
crimped
Gross weight0.112 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
1658537-4
118 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 200 pcs - 0.62 USDGross price for quantities from 200 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.