+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1658606-1

Connector: D-Sub; PIN: 50; plug; female; for ribbon cable; straight


Manufacturer: TE Connectivity

Manufacturer part number:
1658606-1
TME Symbol:
1658606-1

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Number of pins
50
Connector
plug
Kind of connector
female
Mechanical mounting
for ribbon cable
Spatial orientation
straight
Electrical mounting
IDC
Thread
UNC 4-40
Manufacturer series
HDF-20
Gross weight27.65 g
Certificates
See other products in this category: D-Sub plugs and sockets TE Connectivity,
See other products from this series.:
*
1658606-1
0 in TME stock
Net price for quantities from 5 pcs - 33.71 USDGross price for quantities from 5 pcs - 33.71 USD
Net price for quantities from 10 pcs - 31.31 USDGross price for quantities from 10 pcs - 31.31 USD
Net price for quantities from 25 pcs - 30.58 USDGross price for quantities from 25 pcs - 30.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.