+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1658607-1

Connector: D-Sub; PIN: 50; plug; male; for cable; straight; IDC


Manufacturer: TE Connectivity

Manufacturer part number:
1658607-1
TME Symbol:
1658607-1

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Number of pins
50
Connector
plug
Kind of connector
male
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
IDC
Thread
UNC 4-40
Locking system
screws
Maximum current
1.25A
Contact plating
gold-plated
Case
size 5
Operating temperature
-55...105°C
Gross weight26.2 g
Certificates
See other products in this category: D-Sub plugs and sockets TE Connectivity,
*
1658607-1
0 in TME stock
Net price for quantities from 4 pcs - 36.53 USDGross price for quantities from 4 pcs - 36.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4.
Multiplicity: 1.