+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1658612-1

Connector: D-Sub; PIN: 37; plug; female; for cable; straight; IDC


Manufacturer: TE Connectivity

Manufacturer part number:
1658612-1
TME Symbol:
1658612-1

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Number of pins
37
Connector
plug
Kind of connector
female
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
IDC
Thread
UNC 4-40
Locking system
screws
Maximum current
1.25A
Contact plating
gold-plated
Case
size 4
Operating temperature
-55...105°C
Gross weight13.16 g
Certificates
See other products in this category: D-Sub plugs and sockets TE Connectivity,
*
1658612-1
25 in TME stock
Net price for quantities from 1 pcs - 13.77 USDGross price for quantities from 1 pcs - 13.77 USD
Net price for quantities from 10 pcs - 10.38 USDGross price for quantities from 10 pcs - 10.38 USD
Net price for quantities from 40 pcs - 9.84 USDGross price for quantities from 40 pcs - 9.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.