+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1658613-1

Connector: D-Sub; PIN: 37; plug; male; for cable; straight; IDC


Manufacturer: TE Connectivity

Manufacturer part number:
1658613-1
TME Symbol:
1658613-1

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Number of pins
37
Connector
plug
Kind of connector
male
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
IDC
Connector variant
shielded
Current rating
1.25A
Colour
black
Contact plating
gold-plated, nickel plated
Enclosure material
metal
Gross weight13.75 g
Certificates
See other products in this category: D-Sub plugs and sockets TE Connectivity,
*
1658613-1
39 in TME stock
Net price for quantities from 1 pcs - 10.35 USDGross price for quantities from 1 pcs - 10.35 USD
Net price for quantities from 20 pcs - 9.66 USDGross price for quantities from 20 pcs - 9.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs