+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1658613-2

Connector: D-Sub; PIN: 25; plug; male; for cable; straight; IDC

Manufacturer: TE Connectivity

Manufacturer part number:
1658613-2
TME Symbol:
1658613-2

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Number of pins
25
Connector
plug
Kind of connector
male
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
IDC
Thread
UNC 4-40
Locking system
screws
Maximum current
1.25A
Contact plating
gold-plated
Case
size 3
Operating temperature
-55...105°C
Gross weight5 g
Certificates
See other products in this category: D-Sub plugs and sockets TE Connectivity,
*
1658613-2
0 in TME stock
Net price for quantities from 1 pcs - 22.00 USDGross price for quantities from 1 pcs - 22.00 USD
Net price for quantities from 10 pcs - 18.31 USDGross price for quantities from 10 pcs - 18.31 USD
Net price for quantities from 125 pcs - 15.02 USDGross price for quantities from 125 pcs - 15.02 USD
Net price for quantities from 250 pcs - 12.04 USDGross price for quantities from 250 pcs - 12.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.