+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1658615-4

Connector: D-Sub; PIN: 9; plug; male; for ribbon cable; straight


Manufacturer: TE Connectivity

Manufacturer part number:
1658615-4
TME Symbol:
1658615-4

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Mechanical mounting
for ribbon cable
Spatial orientation
straight
Electrical mounting
IDC
Manufacturer series
HDF-20
Gross weight3.825 g
See other products in this category: D-Sub plugs and sockets TE Connectivity,
See other products from this series.:
*
1658615-4
0 in TME stock
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 5.23 USD
Net price for quantities from 10 pcs - 4.59 USDGross price for quantities from 10 pcs - 4.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs