+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1658621-6

Connector: IDC; plug; female; PIN: 26; straight; IDC; 2.54mm; 2x13


Manufacturer: TE Connectivity

Manufacturer part number:
1658621-6
TME Symbol:
1658621-6

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
26
Spatial orientation
straight
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x13
Contact plating
gold-plated
Tape pitch
1.27mm
Colour
black
Gross weight3.86 g
Certificates
See other products in this category: IDC connectors TE Connectivity,
*
1658621-6
0 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 10 pcs - 2.13 USDGross price for quantities from 10 pcs - 2.13 USD
Net price for quantities from 25 pcs - 1.67 USDGross price for quantities from 25 pcs - 1.67 USD
Net price for quantities from 30 pcs - 1.61 USDGross price for quantities from 30 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsTray = 54 pcs