+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1658671-1

Connector: D-Sub; PIN: 26; plug; male; for cable; straight; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
1658671-1
TME Symbol:
1658671-1

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Number of pins
26
Connector
plug
Kind of connector
male
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
crimped
Connector variant
shielded
Current rating
1.9A
Colour
black
Contact plating
gold-plated, nickel plated
Enclosure material
metal
Gross weight5.34 g
Certificates
See other products in this category: D-Sub plugs and sockets TE Connectivity,
*
1658671-1
1385 in TME stock
Net price for quantities from 1 pcs - 4.44 USDGross price for quantities from 1 pcs - 4.44 USD
Net price for quantities from 10 pcs - 3.80 USDGross price for quantities from 10 pcs - 3.80 USD
Net price for quantities from 25 pcs - 3.42 USDGross price for quantities from 25 pcs - 3.42 USD
Net price for quantities from 50 pcs - 3.13 USDGross price for quantities from 50 pcs - 3.13 USD
Net price for quantities from 100 pcs - 2.87 USDGross price for quantities from 100 pcs - 2.87 USD
Net price for quantities from 250 pcs - 2.71 USDGross price for quantities from 250 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 400 pcs