+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1658681-1

Connector: D-Sub HD; PIN: 15; plug; female; straight; size 1


Manufacturer: TE Connectivity

Manufacturer part number:
1658681-1
TME Symbol:
1658681-1

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub HD
Number of pins
15
Connector
plug
Kind of connector
female
Spatial orientation
straight
Connector variant
w/o contacts
Case
size 1
Contact size
22
Gross weight4.752 g
Certificates
See other products in this category: D-Sub plugs and sockets TE Connectivity,
*
1658681-1
551 in TME stock
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.05 USD
Net price for quantities from 10 pcs - 3.81 USDGross price for quantities from 10 pcs - 3.81 USD
Net price for quantities from 25 pcs - 3.54 USDGross price for quantities from 25 pcs - 3.54 USD
Net price for quantities from 50 pcs - 3.13 USDGross price for quantities from 50 pcs - 3.13 USD
Net price for quantities from 100 pcs - 2.65 USDGross price for quantities from 100 pcs - 2.65 USD
Net price for quantities from 250 pcs - 2.54 USDGross price for quantities from 250 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 400 pcs