+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

165X11899X

Enclosure for connectors: D-Sub; for cable; angled 90°,straight

Manufacturer: Amphenol CONEC

Manufacturer part number:
165X11899X
TME Symbol:
165X11899X

Specification

Manufacturer
Amphenol CONEC
Type of enclosure for connectors
D-Sub
Mechanical mounting
for cable
Spatial orientation
angled 90°, straight
Connector variant
unshielded
Case
4
Cable external diameter
10mm
Enclosure material
polycarbonate
Gross weight2 g
Certificates
See other products in this category: D-Sub housings Amphenol CONEC,
*
165X11899X
0 in TME stock
Net price for quantities from 200 pcs - 2.91 USDGross price for quantities from 200 pcs - 2.91 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 200.
Multiplicity: 40.