+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

165X16729X

Protection cover; PIN: 15; Type: shielded; Enclos.mat: steel


Manufacturer: Amphenol CONEC

Manufacturer part number:
165X16729X
TME Symbol:
165X16729X

Specification

Manufacturer
Amphenol CONEC
Type of connector accessories
protection cover
Number of pins
15
Connector variant
shielded
Enclosure material
steel
Colour
metallic
Plating material
tin
Application - series/manufacturer
D-Sub, SUB
Body material
metal
Gross weight2 g
Certificates
See other products in this category: D-Sub accessories Amphenol CONEC,
*
165X16729X
0 in TME stock
Net price for quantities from 200 pcs - 3.07 USDGross price for quantities from 200 pcs - 3.07 USD
Net price for quantities from 400 pcs - 2.96 USDGross price for quantities from 400 pcs - 2.96 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 200.
Multiplicity: 50.