+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166294-1

Contact; male; 20; HDP-20; copper alloy; gold-plated; 0.08÷0.22mm2

Manufacturer: TE Connectivity

Manufacturer part number:
166294-1
TME Symbol:
166294-1

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Connector
contact
Kind of connector
male
Contact size
20
Application - series/manufacturer
HDP-20
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
0.08...0.22mm2
Wire size
28AWG...24AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
1.2A
Plating thickness
0.76µm
Spatial orientation
straight
Gross weight0.08 g
Certificates
See other products in this category: D-Sub plugs and sockets TE Connectivity,
*
166294-1
363 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 35 pcs - 0.44 USDGross price for quantities from 35 pcs - 0.44 USD
Net price for quantities from 350 pcs - 0.35 USDGross price for quantities from 350 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD
Net price for quantities from 2500 pcs - 0.23 USDGross price for quantities from 2500 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs