+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166310-2

Contact; female; AMPMODU MOD IV; 0.12÷0.56mm2; 26AWG÷20AWG; bulk

Manufacturer: TE Connectivity

Manufacturer part number:
166310-2
TME Symbol:
166310-2

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
contact
Kind of connector
female
Application - series/manufacturer
AMPMODU MOD IV
Wire cross-section
0.12...0.56mm2
Wire size
26AWG...20AWG
Kind of package
bulk
Electrical mounting
crimped
Mechanical mounting
for cable
Contacts pitch
2.54mm
Spatial orientation
straight
Gross weight0.07 g
See other products in this category: Raster signal connectors 2,54mm TE Connectivity,
*
166310-2
894 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 200 pcs - 0.45 USDGross price for quantities from 200 pcs - 0.45 USD
Net price for quantities from 400 pcs - 0.43 USDGross price for quantities from 400 pcs - 0.43 USD
Net price for quantities from 600 pcs - 0.41 USDGross price for quantities from 600 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 2600 pcs - 0.35 USDGross price for quantities from 2600 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs