+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1676979-4

Potentiometer: shaft; 10kΩ; single turn; 1W; ±10%; 6.35mm


Manufacturer: TE Connectivity

Manufacturer part number:
1676979-4
TME Symbol:
1676979-4

Specification

Manufacturer
TE Connectivity
Type of potentiometer
shaft
Resistance
10kΩ
Kind of potentiometer
single turn
Power
1W
Tolerance
±10%
Shaft diameter
6.35mm
Thread length
10mm
Shaft length
25mm
Shaft surface
smooth
Mechanical rotation angle
285°
Electrical rotation angle
265°
Linearity tolerance
±2%
Max. operating voltage
200V DC
Alias
TW1103KA
Gross weight21.84 g
Certificates
See other products in this category: Wire single turn potentiometers TE Connectivity,
*
1676979-4
0 in TME stock
Net price for quantities from 1 pcs - 16.23 USDGross price for quantities from 1 pcs - 16.23 USD
Net price for quantities from 10 pcs - 12.72 USDGross price for quantities from 10 pcs - 12.72 USD
Net price for quantities from 30 pcs - 11.37 USDGross price for quantities from 30 pcs - 11.37 USD
Net price for quantities from 60 pcs - 10.51 USDGross price for quantities from 60 pcs - 10.51 USD
Net price for quantities from 90 pcs - 10.37 USDGross price for quantities from 90 pcs - 10.37 USD
Net price for quantities from 180 pcs - 10.30 USDGross price for quantities from 180 pcs - 10.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 30 pcs