+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1676979-6

Potentiometer: shaft; 250Ω; single turn; 1W; ±10%; 6.35mm


Manufacturer: TE Connectivity

Manufacturer part number:
1676979-6
TME Symbol:
1676979-6

Specification

Manufacturer
TE Connectivity
Type of potentiometer
shaft
Resistance
250Ω
Kind of potentiometer
single turn
Power
1W
Tolerance
±10%
Shaft diameter
6.35mm
Thread length
10mm
Shaft length
25mm
Shaft surface
smooth
Mechanical rotation angle
285°
Electrical rotation angle
265°
Linearity tolerance
±2%
Max. operating voltage
200V DC
Alias
TW1251KA
Gross weight23.15 g
Certificates
See other products in this category: Wire single turn potentiometers TE Connectivity,
*
1676979-6
0 in TME stock
Net price for quantities from 1000 pcs - 10.28 USDGross price for quantities from 1000 pcs - 10.28 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.