+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

169424-1

Tool: for crimping; 28AWG÷20AWG; HD 20; manual

Manufacturer: TE Connectivity

Manufacturer part number:
169424-1
TME Symbol:
169424-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire size
28AWG...20AWG
Length
215mm
Application - series/manufacturer
HD 20
Version
manual
Gross weight540 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
169424-1
0 in TME stock
Net price for quantities from 1 pcs - 1 897.71 USDGross price for quantities from 1 pcs - 1 897.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.