+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1694DNH.00500

Wire: coaxial; RG6; 1x18AWG; wire; Cu; LSZH; violet; 500m; CPR: Dca


Manufacturer: BELDEN

Manufacturer part number:
1694DNH.00500
TME Symbol:
1694DNH.00500

Specification

Manufacturer
BELDEN
Type of wire
coaxial
Kind of cable
RG6
Cable structure
1x18AWG
Wave impedance
75Ω
Core structure
wire
Kind of core
Cu
Number of cores
1
Core diameter
18AWG
Shield structure
Al-PET-Al foil, Al-PET foil, shielded threefold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
violet
Operating temperature
-30...70°C
Resistance to
flame
Package contents
500m
Cable external diameter
6.96mm
CPR standard
Dca
Package contents - ft
1640ft
Conform to the norm
IEC 60332-1-2 IEC 60332-3-24
Cable application
  • indoor
  • outdoor
Gross weight55.75 g
Certificates
EAN code8719605003829
See other products in this category: Coaxial Cables BELDEN,
*
1694DNH.00500
0 in TME stock
Net price for quantities from 1 m - 6.56 USDGross price for quantities from 1 m - 6.56 USD
Net price for quantities from 100 m - 5.19 USDGross price for quantities from 100 m - 5.19 USD
Net price for quantities from 300 m - 4.65 USDGross price for quantities from 300 m - 4.65 USD
Net price for quantities from 500 m - 4.10 USDGross price for quantities from 500 m - 4.10 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.