+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1696A B591000

Wire; 1x2x22AWG; PVC; black; 300V; 305m; CPR: Eca; 1000ft


Manufacturer: BELDEN

Manufacturer part number:
1696A B591000
TME Symbol:
1696A.B591000

Specification

Manufacturer
BELDEN
Type of wire
microphone cable
Cable structure
1x2x22AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core diameter
22AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV
Operating temperature
-30...60°C
Cable application
indoor
Package contents
305m
Cable external diameter
5.97mm
CPR standard
Eca
Conform to the norm
IEC 60332-1-2
Package contents - ft
1000ft
Gross weight44.65 g
Certificates
EAN code612825121312
See other products in this category: Multicore Cables - Shielded BELDEN,
*
1696A B591000
0 in TME stock
Net price for quantities from 305 m - 5.98 USDGross price for quantities from 305 m - 5.98 USD
Net price for quantities from 610 m - 5.24 USDGross price for quantities from 610 m - 5.24 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.