+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1696A B59500

Wire; 1x2x22AWG; PVC; black; 300V; 152m; CPR: Eca; 500ft

Manufacturer: BELDEN

Manufacturer part number:
1696A B59500
TME Symbol:
1696A.B59500

Specification

Manufacturer
BELDEN
Type of wire
microphone cable
Cable structure
1x2x22AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core diameter
22AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV
Operating temperature
-30...60°C
Cable application
indoor
Package contents
152m
Cable external diameter
5.97mm
CPR standard
Eca
Conform to the norm
IEC 60332-1-2
Package contents - ft
500ft
Gross weight44.65 g
Certificates
EAN code612825121336
See other products in this category: Multicore Cables - Shielded BELDEN,
*
1696A B59500
0 in TME stock
Net price for quantities from 152 m - 6.80 USDGross price for quantities from 152 m - 6.80 USD
Net price for quantities from 304 m - 6.03 USDGross price for quantities from 304 m - 6.03 USD
Amount (Multiplicity: 152)
Minimum order quantity: 152.
Multiplicity: 152.