+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of antenna | communication | |
Kind of antenna | RF | |
Antenna gain | 2dBi | |
Polarisation | linear | |
Mounting | angular, twist-on, vertical | |
Impedance | 50Ω | |
Frequency | 169MHz | |
Diameter | 10.9mm | |
Length | 254mm | |
Connection | male, SMA | |
Operating temperature | -40...85°C | |
Bandwidth | 8MHz |