+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16A-GM-0.37

Contact; male; copper alloy; gold-plated; 0.37mm2; 22AWG; bulk

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
16A-GM-0.37
TME Symbol:
16A-GM-0.37

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
HDC
Connector
contact
Kind of connector
male
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
0.37mm2
Wire size
22AWG
Kind of package
bulk
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
16A
Gross weight1.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
*
16A-GM-0.37
18 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 200 pcs - 0.53 USDGross price for quantities from 200 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs