+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16A-GM-0.75

Contact; male; copper alloy; gold-plated; 0.75mm2; 18AWG; bulk

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
16A-GM-0.75
TME Symbol:
16A-GM-0.75

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
HDC
Connector
contact
Kind of connector
male
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
0.75mm2
Wire size
18AWG
Kind of package
bulk
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
16A
Gross weight1.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
*
16A-GM-0.75
67 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 200 pcs - 0.53 USDGross price for quantities from 200 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts