+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

16NZ01

Fuse: fuse; D01; ceramic,industrial; 16A; 400VAC; 250VDC


Manufacturer: BUSSMANN

Manufacturer part number:
16NZ01
TME Symbol:
16NZ01

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Fuse size
D01
Kind of fuse
ceramic, industrial
Current rating
16A
Rated voltage
250V DC/400V AC
Breaking capacity
50kA
Gross weight6.72 g
Certificates
See other products in this category: D Fuses BUSSMANN,
*
16NZ01
22 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 10 pcs - 2.31 USDGross price for quantities from 10 pcs - 2.31 USD
Net price for quantities from 50 pcs - 2.05 USDGross price for quantities from 50 pcs - 2.05 USD
Packaging method by the manufacturer:Cardboard = 10 pcs